Product Overview
Digi-Key Part Number 535-10796-1-ND
Copy   535-10796-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM8-18.080MHZ-10-R60-E-1-U-T

Copy   ABM8-18.080MHZ-10-R60-E-1-U-T
Description CRYSTAL 18.0800MHZ 10PF SMD
Copy   CRYSTAL 18.0800MHZ 10PF SMD
Detailed Description

18.08MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead

Copy   18.08MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABM8 Series Datasheet
ABM8 Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ABM8.stp
3D Drawings ABM8.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM8
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 18,08MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-10796-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10796-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,71614 €

02:43:43 2.23.2019