EUR | USD
Favorite

ABM8-13.560MHZ-D4Y-T 13.56MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Price & Procurement
2.989 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60 €
10 0,50000 5,00 €
50 0,44960 22,48 €
100 0,39960 39,96 €
500 0,37962 189,81 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-15014-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,29491 €
  • Digi-Reel®  : 535-15014-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.989 - Immediate
  • Unit Price: Digi-Reel®

ABM8-13.560MHZ-D4Y-T

Datasheet
Digi-Key Part Number 535-15014-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8-13.560MHZ-D4Y-T
Copy  
Description CRYSTAL 13.5600MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

13.56MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 13,56MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 120 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-15014-1