Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87 €
10 0,77000 7,70 €
50 0,71940 35,97 €
100 0,63570 63,57 €
500 0,60222 301,11 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13461-1-ND
Copy   535-13461-1-ND
Quantity Available 679
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM7-20.000MHZ-B4-T

Copy   ABM7-20.000MHZ-B4-T
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy   CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

20MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead

Copy   20MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Documents & Media
Datasheets ABM7 Series Datasheet
ABM7 Drawing
Environmental Information RoHS Cert
Featured Product ABM7 and ABM11 Crystals
Mfg CAD Models ABM7.stp
PCN Obsolescence/ EOL ABM7 Series 14/May/2015
ABM7 Series 24/Jul/2015
3D Drawings ABM7.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13461-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13461-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,45623 €
  • Digi-Reel® ? : 535-13461-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 679 - Immediate
  • Unit Price: Digi-Reel®

20:00:43 1.18.2019