Add To Favorites
ABM3C-30.000MHZ-D4Y-T 30MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75 €
10 0,65800 6,58 €
50 0,61520 30,76 €
100 0,54360 54,36 €
500 0,51500 257,50 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11300-1-ND
Copy   535-11300-1-ND
Quantity Available 2.947
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3C-30.000MHZ-D4Y-T

Copy   ABM3C-30.000MHZ-D4Y-T
Description CRYSTAL 30.0000MHZ 18PF SMD
Copy   CRYSTAL 30.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

30MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy   30MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABM3C Series
ABM3C Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ABM3C.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3C Series
3D Drawings ABM3C.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FT601Q-B-T - FTDI, Future Technology Devices International Ltd | 768-1311-ND DigiKey Electronics
  • FT601Q-B-T
  • FTDI, Future Technology Devices International Ltd
  • IC USB3-32BIT SYNC FIFO 76QFN
  • Unit Price 8,40000 €
  • 768-1311-ND
Additional Resources
Standard Package ? 1
Other Names 535-11300-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11300-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,39015 €
  • Digi-Reel® ? : 535-11300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.947 - Immediate
  • Unit Price: Digi-Reel®

01:30:01 2.16.2019