ABM3C-14.31818MHZ-D4Y-T 14.31818MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Product Overview
Digi-Key Part Number 535-11285-1-ND
Copy   535-11285-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3C-14.31818MHZ-D4Y-T

Copy   ABM3C-14.31818MHZ-D4Y-T
Description CRYSTAL 14.31818MHZ 18PF SMD
Copy   CRYSTAL 14.31818MHZ 18PF SMD
Detailed Description

14.31818MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy   14.31818MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABM3C Series
ABM3C Drawing
Environmental Information RoHS Cert
Mfg CAD Models ABM3C.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3C Series
3D Drawings ABM3C.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3C
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 14,31818MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11285-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11285-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,39105 €

10:53:16 1.22.2019