EUR | USD
Favorite

In Stock: 10
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97 €
10 0,85900 8,59 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,97000 €

Excludes VAT

1,12520 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 535-13456-2-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 55.000 - Immediate
  • Unit Price: 0,50946 €

ABM3B-8.000MHZ-10-D-1-G-T

Datasheet
Digi-Key Part Number 535-13456-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3B-8.000MHZ-10-D-1-G-T
Copy  
Description CRYSTAL 8.0000MHZ 10PF SMD
Copy  
Detailed Description

8MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18SG221TN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

0,12000 € Details

SBRD10200TR

DIODE SCHOTTKY 200V 10A DPAK

SMC Diode Solutions

0,40000 € Details

PMEG6020ER,115

DIODE SCHOTTKY 60V 2A SOD123W

Nexperia USA Inc.

0,30000 € Details

BMI160

IMU ACCEL/GYRO I2C/SPI 14LGA

Bosch Sensortec

4,23000 € Details
Additional Resources
Standard Package 1
Other Names 535-13456-1