Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99 €
10 0,87900 8,79 €
50 0,82200 41,10 €
100 0,72650 72,65 €
500 0,68824 344,12 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 300-8217-1-ND
Copy   300-8217-1-ND
Quantity Available 903
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3B-24.576MHZ-10-1-U-T

Copy   ABM3B-24.576MHZ-10-1-U-T
Description CRYSTAL 24.5760MHZ 10PF SMD
Copy   CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

24.576MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy   24.576MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABM3B Series Datasheet
ABLS,ABM3B,ABM9 Spec for Micrel MICRF Series
ABM3B-24.000MHz-R60-D1W-T Spec
ABM3B Drawing
Environmental Information RoHS Cert
Mfg CAD Models ABM3B.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3B Drawing
3D Drawings ABM3B.pdf
Catalog Page 1600 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24,576MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-5032-04-04 - Abracon LLC | 535-10135-ND DigiKey Electronics
  • AXS-5032-04-04
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price 28,54000 €
  • 535-10135-ND
  • AXS-5032-04-02 - Abracon LLC | 535-10134-ND DigiKey Electronics
  • AXS-5032-04-02
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price 24,67960 €
  • 535-10134-ND
  • AXS-5032-04-06 - Abracon LLC | 535-10136-ND DigiKey Electronics
  • AXS-5032-04-06
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price 24,67960 €
  • 535-10136-ND
  • AXS-5032-04-12 - Abracon LLC | 535-10138-ND DigiKey Electronics
  • AXS-5032-04-12
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price 24,67960 €
  • 535-10138-ND
You May Also Be Interested In
  • BK/1A3399-01 - Eaton - Electronics Division | 283-2865-ND DigiKey Electronics
  • BK/1A3399-01
  • Eaton - Electronics Division
  • FUSE CLIP CARTRIDGE PCB
  • Unit Price 0,72000 €
  • 283-2865-ND
  • DZ2J075M0L - Panasonic Electronic Components | DZ2J075M0LCT-ND DigiKey Electronics
  • DZ2J075M0L
  • Panasonic Electronic Components
  • DIODE ZENER 7.5V 200MW SMINI2
  • Unit Price 0,18000 €
  • DZ2J075M0LCT-ND
  • CS325S28636300ABJT - Citizen Finedevice Co Ltd | 300-5000-1-ND DigiKey Electronics
  • CS325S28636300ABJT
  • Citizen Finedevice Co Ltd
  • CRYSTAL 28.6363MHZ 18PF SMD
  • Unit Price 0,77000 €
  • 300-5000-1-ND
  • 219-2MSTR - CTS Electrocomponents | CT3114CT-ND DigiKey Electronics
  • 219-2MSTR
  • CTS Electrocomponents
  • SWITCH SLIDE DIP SPST 100MA 20V
  • Unit Price 0,63000 €
  • CT3114CT-ND
Additional Resources
Standard Package ? 1
Other Names 300-8217-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8217-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,52140 €
  • Digi-Reel® ? : 300-8217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 903 - Immediate
  • Unit Price: Digi-Reel®

13:46:12 1.17.2019