EUR | USD

Price & Procurement
9,774 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 €0,81
10 0,71200 €7,12
50 0,66540 €33,27
100 0,58800 €58,80
500 0,55702 €278,51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,81000

Excludes VAT

€0,96390

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9121-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: €0.46419
  • Cut Tape (CT)  : 535-9121-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,774 - Immediate
  • Unit Price: €0.81000

ABM3B-15.360MHZ-B2-T

Datasheet
Digi-Key Part Number 535-9121-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM3B-15.360MHZ-B2-T
Copy  
Description CRYSTAL 15.3600MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

15.36MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 15.36MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

AXS-5032-04-04

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

€26.74000 Details

AXS-5032-04-12

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

€23.12800 Details

AXS-5032-04-02

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

€23.12800 Details

AXS-5032-04-06

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

€23.12800 Details

AXS-5032-04-07

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

€23.12800 Details
Additional Resources
Standard Package 1
Other Names 535-9121-6