Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97 €
10 0,85600 8,56 €
50 0,80100 40,05 €
100 0,70780 70,78 €
500 0,67054 335,27 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9699-1-ND
Copy   535-9699-1-ND
Quantity Available 1.006
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3B-13.0625MHZ-10-D4-T

Copy   ABM3B-13.0625MHZ-10-D4-T
Description CRYSTAL 13.0625MHZ 10PF SMD
Copy   CRYSTAL 13.0625MHZ 10PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

13.0625MHz ±30ppm Crystal 10pF 70 Ohms 4-SMD, No Lead

Copy   13.0625MHz ±30ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13,0625MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-5032-04-04 - Abracon LLC | 535-10135-ND DigiKey Electronics
  • AXS-5032-04-04
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price 29,27000 €
  • 535-10135-ND
  • AXS-5032-04-07 - Abracon LLC | 535-10137-ND DigiKey Electronics
  • AXS-5032-04-07
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price 25,31000 €
  • 535-10137-ND
  • AXS-5032-04-12 - Abracon LLC | 535-10138-ND DigiKey Electronics
  • AXS-5032-04-12
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price 25,31000 €
  • 535-10138-ND
  • AXS-5032-04-02 - Abracon LLC | 535-10134-ND DigiKey Electronics
  • AXS-5032-04-02
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price 25,31000 €
  • 535-10134-ND
Additional Resources
Standard Package ? 1
Other Names 535-9699-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9699-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,50798 €
  • Digi-Reel® ? : 535-9699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.006 - Immediate
  • Unit Price: Digi-Reel®

04:07:36 5.26.2019