Price & Procurement
2.189 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 €0,80
10 0,70500 €7,05
50 0,65920 €32,96
100 0,58260 €58,26
500 0,55190 €275,95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,80000

Excludes VAT

€0,95200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9117-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,45992 €
  • Cut Tape (CT)  : 535-9117-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.189 - Immediate
  • Unit Price: 0,80000 €

ABM3B-12.288MHZ-B2-T

Datasheet
Digi-Key Part Number 535-9117-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM3B-12.288MHZ-B2-T
Copy  
Description CRYSTAL 12.2880MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

12.288MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12,288MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

AXS-5032-04-04

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

26,49000 € Details

AXS-5032-04-12

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

22,91520 € Details

AXS-5032-04-02

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

22,91520 € Details

AXS-5032-04-06

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

22,91520 € Details

AXS-5032-04-07

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

22,91520 € Details
Additional Resources
Standard Package 1
Other Names 535-9117-6