EUR | USD

Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 535-10650-2-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

ABM3-40.000MHZ-D2Y-T

Datasheet
Digi-Key Part Number 535-10650-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3-40.000MHZ-D2Y-T
Copy  
Description CRYSTAL 40.0000MHZ 18PF SMD
Copy  
Detailed Description

40MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM3 Series Datasheet
ABM3 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM3.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3 Drawing
3D Drawings ABM3.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 25 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

5013300500

CONN RCPT 1MM VERT 5POS

Molex

0,24000 € Details

5013310507

CONN HEADER SMD 5POS 1MM

Molex

0,80000 € Details

SSFH-001T-P0.5

CONN SOCKET 22-26AWG CRIMP TIN

JST Sales America Inc.

0,09000 € Details

SM02B-SFHRS-TF(LF)(SN)

CONN HEADER SMD R/A 2POS 1.8MM

JST Sales America Inc.

0,62000 € Details

5034800400

CONN FFC FPC 4POS 0.50MM R/A

Molex

0,62000 € Details

BC846BLT3G

TRANS NPN 65V 0.1A SOT-23

ON Semiconductor

0,07000 € Details
Additional Resources
Standard Package 1
Other Names 535-10650-1