Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00 €
10 0,88600 8,86 €
50 0,82780 41,39 €
100 0,73150 73,15 €
500 0,69300 346,50 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10642-1-ND
Copy   535-10642-1-ND
Quantity Available 683
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3-22.1184MHZ-D2Y-T

Copy   ABM3-22.1184MHZ-D2Y-T
Description CRYSTAL 22.1184MHZ 18PF SMD
Copy   CRYSTAL 22.1184MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22.1184MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead

Copy   22.1184MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Documents & Media
Datasheets ABM3 Series Datasheet
ABM3 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM3.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3 Drawing
EDA / CAD Models ABM3-22.1184MHZ-D2Y-T by SnapEDA
3D Drawings ABM3.pdf
Catalog Page 1600 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 22,1184MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-10642-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10642-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,52500 €
  • Digi-Reel® ? : 535-10642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 683 - Immediate
  • Unit Price: Digi-Reel®

23:26:35 7.21.2019