Add To Favorites
ABM2-19.6608MHZ-D4Y-T 19.6608MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,57000 2,57 €
10 2,51000 25,10 €
50 2,38980 119,49 €
100 2,09110 209,11 €
500 2,03128 1.015,64 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10884-1-ND
Copy   535-10884-1-ND
Quantity Available 773
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM2-19.6608MHZ-D4Y-T

Copy   ABM2-19.6608MHZ-D4Y-T
Description CRYSTAL 19.6608MHZ 18PF SMD
Copy   CRYSTAL 19.6608MHZ 18PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

19.6608MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead

Copy   19.6608MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Documents & Media
Datasheets ABM2 Series Datasheet
ABM2 Drawing
Environmental Information RoHS Cert
Mfg CAD Models ABM2.stp
3D Drawings ABM2.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 19,6608MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max) 0.063" (1.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-10884-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10884-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,57506 €
  • Digi-Reel® ? : 535-10884-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 773 - Immediate
  • Unit Price: Digi-Reel®

01:24:34 1.21.2019