EUR | USD
Favorite

In Stock: 2.746
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 €0,65
10 0,57100 €5,71
50 0,53340 €26,67
100 0,47140 €47,14
500 0,44664 €223,32
1.000 0,37220 €372,20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,65000

Excludes VAT

€0,77350

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 535-13887-2-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,34540 €

ABM11W-30.0000MHZ-6-B1U-T3

Datasheet
Digi-Key Part Number 535-13887-1-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM11W-30.0000MHZ-6-B1U-T3
Copy  
Description CRYSTAL 30.0000MHZ 6PF SMD
Copy  
Detailed Description

30MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

KSZ9031RNXIC

IC TRANSCEIVER FULL 4/4 48QFN

Microchip Technology

3,23000 € Details

TPD1E10B06DPYR

TVS DIODE 5.5V 14V 2X1SON

Texas Instruments

0,40000 € Details

TMS320F28069PZA

IC MCU 32BIT 256KB FLSH 100HTQFP

Texas Instruments

15,65000 € Details

1017497

TERM BLK 8P SIDE ENT 5.08MM PCB

Phoenix Contact

2,37000 € Details
Additional Resources
Standard Package 1
Other Names 535-13887-1