EUR | USD
Favorite

ABM11W-24.0000MHZ-7-B1U-T3 24MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2.863 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78 €
10 0,69100 6,91 €
50 0,64620 32,31 €
100 0,57090 57,09 €
500 0,54090 270,45 €
1.000 0,45075 450,75 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13831-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,39611 €
  • Cut Tape (CT)  : 535-13831-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.863 - Immediate
  • Unit Price: 0,78000 €

ABM11W-24.0000MHZ-7-B1U-T3

Datasheet
Digi-Key Part Number 535-13831-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-24.0000MHZ-7-B1U-T3
Copy  
Description CRYSTAL 24.0000MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13831-6