EUR | USD
Favorite

ABM11W-24.0000MHZ-6-K1Z-T3 24MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2.655 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78 €
10 0,68700 6,87 €
50 0,64220 32,11 €
100 0,56740 56,74 €
500 0,53758 268,79 €
1.000 0,44798 447,98 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13830-2-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,39368 €

ABM11W-24.0000MHZ-6-K1Z-T3

Datasheet
Digi-Key Part Number 535-13830-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-24.0000MHZ-6-K1Z-T3
Copy  
Description CRYSTAL 24.0000MHZ 6PF SMD
Copy  
Detailed Description

24MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13830-1