Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46 €
10 1,39700 13,97 €
50 1,36500 68,25 €
100 1,17000 117,00 €
500 1,13752 568,76 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10249-1-ND
Copy   535-10249-1-ND
Quantity Available 787
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM11-20.000MHZ-B7G-T

Copy   ABM11-20.000MHZ-B7G-T
Description CRYSTAL 20.0000MHZ 10PF SMD
Copy   CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead

Copy   20MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 120 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.023" (0.59mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-10249-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10249-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,87161 €
  • Digi-Reel® ? : 535-10249-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 787 - Immediate
  • Unit Price: Digi-Reel®

13:05:16 1.17.2019