EUR | USD
Favorite

ABM10W-40.0000MHZ-4-B1U-T3 40MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead
Price & Procurement
2.447 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74 €
10 0,65300 6,53 €
50 0,61020 30,51 €
100 0,53930 53,93 €
500 0,51094 255,47 €
1.000 0,42578 425,78 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13787-2-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,37417 €

ABM10W-40.0000MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-13787-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-40.0000MHZ-4-B1U-T3
Copy  
Description CRYSTAL 40.0000MHZ 4PF SMD
Copy  
Detailed Description

40MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABM8W-40.0000MHZ-4-B1U-T3

CRYSTAL 40.0000MHZ 4PF SMD

Abracon LLC

0,60000 € Details
Additional Resources
Standard Package 1
Other Names 535-13787-1