Add To Favorites
ABM10W-30.0000MHZ-6-B1U-T3 30MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66 €
10 0,58700 5,87 €
50 0,54860 27,43 €
100 0,48480 48,48 €
500 0,45926 229,63 €
1.000 0,38271 382,71 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13766-1-ND
Copy   535-13766-1-ND
Quantity Available 2.941
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM10W-30.0000MHZ-6-B1U-T3

Copy   ABM10W-30.0000MHZ-6-B1U-T3
Description CRYSTAL 30.0000MHZ 6PF SMD
Copy   CRYSTAL 30.0000MHZ 6PF SMD
Detailed Description

30MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead

Copy   30MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13766-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13766-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,33632 €

02:01:03 8.18.2019