EUR | USD
Favorite

ABM10W-25.0000MHZ-6-D1X-T3 25MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2.705 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61 €
10 0,53900 5,39 €
50 0,50360 25,18 €
100 0,44510 44,51 €
500 0,42170 210,85 €
1.000 0,35141 351,41 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,61000 €

Excludes VAT

0,70760 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13729-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31946 €
  • Cut Tape (CT)  : 535-13729-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.705 - Immediate
  • Unit Price: 0,61000 €

ABM10W-25.0000MHZ-6-D1X-T3

Datasheet
Digi-Key Part Number 535-13729-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-25.0000MHZ-6-D1X-T3
Copy  
Description CRYSTAL 25.0000MHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13729-6