EUR | USD
Favorite

ABM10W-25.0000MHZ-4-D1X-T3 25MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2.983 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73 €
10 0,64400 6,44 €
50 0,60260 30,13 €
100 0,53240 53,24 €
500 0,50436 252,18 €
1.000 0,42030 420,30 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,73000 €

Excludes VAT

0,84680 €

Includes VAT

Alternate Package

ABM10W-25.0000MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-ABM10W-25.0000MHZ-4-D1X-T3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-25.0000MHZ-4-D1X-T3
Copy  
Description CRYSTAL 25.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13727-1
535-13727-1-ND
535-ABM10W-25.0000MHZ-4-D1X-T3CT