EUR | USD
Favorite

ABM10W-19.2000MHZ-7-D1X-T3 19.2MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
In Stock: 2.725
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,48800 4,88 €
50 0,45640 22,82 €
100 0,40340 40,34 €
500 0,38224 191,12 €
1.000 0,31854 318,54 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,55000 €

Excludes VAT

0,63800 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 535-13694-2-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,28958 €

ABM10W-19.2000MHZ-7-D1X-T3

Datasheet
Digi-Key Part Number 535-13694-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-19.2000MHZ-7-D1X-T3
Copy  
Description CRYSTAL 19.2000MHZ 7PF SMD
Copy  
Detailed Description

19.2MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 19,2MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13694-1