EUR | USD
Favorite

ABM10W-19.2000MHZ-4-D1X-T3 19.2MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2.887 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78 €
10 0,68700 6,87 €
50 0,64220 32,11 €
100 0,56740 56,74 €
500 0,53758 268,79 €
1.000 0,44798 447,98 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ABM10W-19.2000MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-ABM10W-19.2000MHZ-4-D1X-T3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-19.2000MHZ-4-D1X-T3
Copy  
Description CRYSTAL 19.2000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

19.2MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 19,2MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13692-1
535-13692-1-ND
535-ABM10W-19.2000MHZ-4-D1X-T3CT