Price & Procurement
20.176 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 €1,20
10 1,14600 €11,46
50 1,11860 €55,93
100 0,95890 €95,89
500 0,93224 €466,12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,20000

Excludes VAT

€1,42800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9093-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 19.000 - Immediate
  • Unit Price: €0,78575
  • Cut Tape (CT)  : 535-9093-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.176 - Immediate
  • Unit Price: €1,20000

ABM10-24.000MHZ-E20-T

Datasheet
Digi-Key Part Number 535-9093-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM10-24.000MHZ-E20-T
Copy  
Description CRYSTAL 24.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

24MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ABM10 Series Datasheet
ABM10 Drawing
Environmental Information Abracon REACH 219
Mfg CAD Models ABM10.stp
HTML Datasheet ABM10 Series Datasheet
ABM10 Drawing
EDA / CAD Models ABM10-24.000MHZ-E20-T by SnapEDA
3D Drawings ABM10.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-2520-04-09

SOCKET 4PAD 2.5X2.0 CRYSTAL

Abracon LLC

€23,27520 Details
You May Also Be Interested In

0512810594

CONN FFC FPC 5POS 0.50MM R/A

Molex

€0,44000 Details

CY7C68013A-56BAXC

IC MCU USB PERIPH HI SPD 56VFBGA

Cypress Semiconductor Corp

€12,40000 Details

ABM10-25.000MHZ-E20-T

CRYSTAL 25.0000MHZ 10PF SMD

Abracon LLC

€1,20000 Details

ECS-240-10-36-JTM-TR

CRYSTAL 24.0000MHZ 10PF SMD

ECS Inc.

€0,57000 Details

AP331AWRG-7

IC COMPARATOR SGL DIFF SOT-25R

Diodes Incorporated

€0,41000 Details

5034800800

CONN FFC FPC 8POS 0.50MM R/A

Molex

€0,72000 Details
Additional Resources
Standard Package 1
Other Names 535-9093-6