EUR | USD

Price & Procurement
16,291 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 €0,98
10 0,86200 €8,62
50 0,80540 €40,27
100 0,71170 €71,17
500 0,67430 €337,15
1.000 0,56191 €561,91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,98000

Excludes VAT

€1,16620

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10923-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: €0.54318
  • Cut Tape (CT)  : 535-10923-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,291 - Immediate
  • Unit Price: €0.98000

ABM10-16.000MHZ-D30-T3

Datasheet
Digi-Key Part Number 535-10923-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM10-16.000MHZ-D30-T3
Copy  
Description CRYSTAL 16.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

16MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

BLM18HE601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

€0.19000 Details

ZXT849KTC

TRANS NPN 30V 7A D-PAK

Diodes Incorporated

€1.18000 Details

NX3225GA-16.000M-STD-CRG-2

CRYSTAL 16.0000MHZ 8PF SMD

NDK America, Inc.

€0.59000 Details

CX3225GB16000D0HPQCC

CRYSTAL 16.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

€0.59000 Details

MC-146 32.7680KA-A0:ROHS

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

€0.65000 Details

DRV8876PWPR

IC MOTOR DRIVER DC 5.5V 16HTSSOP

Texas Instruments

€1.95000 Details
Additional Resources
Standard Package 1
Other Names 535-10923-6