Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60 €
10 0,50100 5,01 €
50 0,45060 22,53 €
100 0,40060 40,06 €
500 0,38052 190,26 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10617-1-ND
Copy   535-10617-1-ND
Quantity Available 126
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLSG-16.000MHZ-D2Y-T

Copy   ABLSG-16.000MHZ-D2Y-T
Description CRYSTAL 16.0000MHZ 18PF SMD
Copy   CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

16MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead

Copy   16MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead
Documents & Media
Datasheets ABLSG Series Datasheet
ABLSG Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ABLSG.stp
3D Drawings ABLSG.pdf
Catalog Page 1599 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLSG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US - 3 Lead
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-10617-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10617-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,29131 €
  • Digi-Reel® ? : 535-10617-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 126 - Immediate
  • Unit Price: Digi-Reel®

19:12:24 2.15.2019