Add To Favorites
ABLS7M2-27.000MHZ-D2Y-T 27MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,28600 2,86 €
50 0,25740 12,87 €
100 0,22890 22,89 €
500 0,21744 108,72 €
1.000 0,18311 183,11 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12838-1-ND
Copy   535-12838-1-ND
Quantity Available 1.482
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS7M2-27.000MHZ-D2Y-T

Copy   ABLS7M2-27.000MHZ-D2Y-T
Description CRYSTAL 27.0000MHZ 18PF SMD
Copy   CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

27MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead

Copy   27MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Documents & Media
Datasheets ABLS7M2 Series Datasheet
Environmental Information RoHS2, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS7M2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12838-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12838-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,15606 €
  • Digi-Reel® ? : 535-12838-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.482 - Immediate
  • Unit Price: Digi-Reel®

01:14:16 2.16.2019