ABLS7M2-14.31818MHZ-D2Y-T 14.31818MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Product Overview
Digi-Key Part Number 535-12828-1-ND
Copy   535-12828-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS7M2-14.31818MHZ-D2Y-T

Copy   ABLS7M2-14.31818MHZ-D2Y-T
Description CRYSTAL 14.31818MHZ 18PF SMD
Copy   CRYSTAL 14.31818MHZ 18PF SMD
Detailed Description

14.31818MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead

Copy   14.31818MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Documents & Media
Datasheets ABLS7M2 Series Datasheet
Environmental Information Abracon RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS7M2
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 14,31818MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12828-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12828-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,16042 €

17:59:30 5.24.2019