Add To Favorites
ABLS3-6.144MHZ-D4Y-T 6.144MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52 €
10 0,43300 4,33 €
50 0,39000 19,50 €
100 0,34650 34,65 €
500 0,32918 164,59 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10843-1-ND
Copy   535-10843-1-ND
Quantity Available 54
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS3-6.144MHZ-D4Y-T

Copy   ABLS3-6.144MHZ-D4Y-T
Description CRYSTAL 6.1440MHZ 18PF SMD
Copy   CRYSTAL 6.1440MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6.144MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US

Copy   6.144MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Documents & Media
Datasheets ABLS3 Series Datasheet
ABLS3 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABLS3.stp
3D Drawings ABLS3.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 6,144MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCM3500E/2K - Texas Instruments | PCM3500E/2K-ND DigiKey Electronics
  • PCM3500E/2K
  • Texas Instruments
  • IC VOICE/MODEM CODEC 24-SSOP
  • Unit Price 3,52625 €
  • PCM3500E/2K-ND
  • A-DS 25 A/KG-T2S - Assmann WSW Components | AE10980-ND DigiKey Electronics
  • A-DS 25 A/KG-T2S
  • Assmann WSW Components
  • CONN D-SUB PLUG 25POS R/A SOLDER
  • Unit Price 1,42000 €
  • AE10980-ND
  • ARJC01-111002T - Abracon LLC | 535-12600-ND DigiKey Electronics
  • ARJC01-111002T
  • Abracon LLC
  • CONN MAGJACK 1PORT 100 BASE-TX
  • Unit Price 6,83000 €
  • 535-12600-ND
  • STM32F427VGT6TR - STMicroelectronics | 497-18789-1-ND DigiKey Electronics
  • STM32F427VGT6TR
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 100LQFP
  • Unit Price 11,77000 €
  • 497-18789-1-ND
  • A-DF 25 A/KG-T2S - Assmann WSW Components | AE10935-ND DigiKey Electronics
  • A-DF 25 A/KG-T2S
  • Assmann WSW Components
  • CONN D-SUB RCPT 25POS R/A SOLDER
  • Unit Price 1,42000 €
  • AE10935-ND
Additional Resources
Standard Package ? 1
Other Names 535-10843-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10843-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,25200 €
  • Digi-Reel® ? : 535-10843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54 - Immediate
  • Unit Price: Digi-Reel®

17:00:47 7.20.2019