ABLS3-24.576MHZ-D4YF-T 24.576MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Product Overview
Digi-Key Part Number 535-10863-1-ND
Copy   535-10863-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS3-24.576MHZ-D4YF-T

Copy   ABLS3-24.576MHZ-D4YF-T
Description CRYSTAL 24.5760MHZ 18PF SMD
Copy   CRYSTAL 24.5760MHZ 18PF SMD
Detailed Description

24.576MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy   24.576MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Documents & Media
Datasheets ABLS3 Series Datasheet
ABLS3 Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ABLS3.stp
3D Drawings ABLS3.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS3
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 24,576MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-10863-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10863-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,25191 €

18:30:48 3.19.2019