Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40 €
10 1,33600 13,36 €
50 1,30480 65,24 €
100 1,11840 111,84 €
500 1,08734 543,67 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10163-1-ND
Copy   535-10163-1-ND
Quantity Available 2.455
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS-LR-4.000MHZ-T

Copy   ABLS-LR-4.000MHZ-T
Description CRYSTAL 4.0000MHZ 18PF SMD
Copy   CRYSTAL 4.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4MHz ±50ppm Crystal 18pF 40 Ohms HC-49/US

Copy   4MHz ±50ppm Crystal 18pF 40 Ohms HC-49/US
Documents & Media
Datasheets ABLS-LR Series Datasheet
ABLS-LR Drawing
Environmental Information RoHS Cert
Featured Product ABLS-LR Series SMD Crystals
Mfg CAD Models ABLS-LR.stp
3D Drawings ABLS-LR 3D Drawing
Catalog Page 1598 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS-LR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CM13032768DZYT - Citizen Finedevice Co Ltd | 300-8853-1-ND DigiKey Electronics
  • CM13032768DZYT
  • Citizen Finedevice Co Ltd
  • CRYSTAL 32.7680KHZ 7PF SMD
  • Unit Price 0,47000 €
  • 300-8853-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-10163-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10163-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,83315 €
  • Digi-Reel® ? : 535-10163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.455 - Immediate
  • Unit Price: Digi-Reel®

20:23:51 1.18.2019