Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,71000 2,71 €
10 2,65000 26,50 €
50 2,52360 126,18 €
100 2,20810 220,81 €
500 2,14504 1.072,52 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10158-1-ND
Copy   535-10158-1-ND
Quantity Available 1.128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS-LR-3.000MHZ-T

Copy   ABLS-LR-3.000MHZ-T
Description CRYSTAL 3.0000MHZ 18PF SMD
Copy   CRYSTAL 3.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3MHz ±50ppm Crystal 18pF 120 Ohms HC-49/US

Copy   3MHz ±50ppm Crystal 18pF 120 Ohms HC-49/US
Documents & Media
Datasheets ABLS-LR Series Datasheet
ABLS-LR Drawing
Environmental Information RoHS Cert
Featured Product ABLS-LR Series SMD Crystals
Mfg CAD Models ABLS-LR.stp
3D Drawings ABLS-LR 3D Drawing
Catalog Page 1598 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS-LR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 3MHz
Frequency Stability ±100ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 120 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLC0820ACDW - Texas Instruments | 296-2847-5-ND DigiKey Electronics
  • TLC0820ACDW
  • Texas Instruments
  • IC 8 BIT A/D MOD FLASH 20-SOIC
  • Unit Price 5,21000 €
  • 296-2847-5-ND
  • G6K-2F-RF DC12 - Omron Electronics Inc-EMC Div | Z2033-ND DigiKey Electronics
  • G6K-2F-RF DC12
  • Omron Electronics Inc-EMC Div
  • RELAY RF DPDT 1A 12V
  • Unit Price 18,59000 €
  • Z2033-ND
  • FODM8071R2 - ON Semiconductor | FODM8071R2CT-ND DigiKey Electronics
  • FODM8071R2
  • ON Semiconductor
  • OPTOISO 3.75KV PUSH PULL 5MFP
  • Unit Price 2,29000 €
  • FODM8071R2CT-ND
Additional Resources
Standard Package ? 1
Other Names 535-10158-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10158-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,66327 €
  • Digi-Reel® ? : 535-10158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.128 - Immediate
  • Unit Price: Digi-Reel®

21:25:47 1.17.2019