EUR | USD
Favorite

Photo Not Available
ABLS-8.000MHZ-20-L-4-Q-T 8MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Price & Procurement
925 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71 €
10 0,62900 6,29 €
50 0,58860 29,43 €
100 0,52010 52,01 €
500 0,49268 246,34 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-15012-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,37325 €
  • Digi-Reel®  : 535-15012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 925 - Immediate
  • Unit Price: Digi-Reel®

ABLS-8.000MHZ-20-L-4-Q-T

Datasheet
Digi-Key Part Number 535-15012-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-8.000MHZ-20-L-4-Q-T
Copy  
Description CRYSTAL 8.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

JW2SN-B-DC5V

RELAY GENERAL PURPOSE DPDT 5A 5V

Panasonic Electric Works

3,54000 € Details

KSC221GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

0,46000 € Details

2SC4738-GR,LF

TRANS NPN 50V 0.15A SSM

Toshiba Semiconductor and Storage

0,18000 € Details

BZX384C3V3-E3-08

DIODE ZENER 3.3V 200MW SOD323

Vishay Semiconductor Diodes Division

0,22000 € Details

1586037-6

CONN HEADER VERT 6POS 4.2MM

TE Connectivity AMP Connectors

0,59000 € Details

1-1586037-8

CONN HEADER VERT 18POS 4.2MM

TE Connectivity AMP Connectors

1,14000 € Details
Additional Resources
Standard Package 1
Other Names 535-15012-1