Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44 €
10 0,36100 3,61 €
50 0,32480 16,24 €
100 0,28880 28,88 €
500 0,27432 137,16 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9083-1-ND
Copy   535-9083-1-ND
Quantity Available 69
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS-48.000MHZ-B2-T

Copy   ABLS-48.000MHZ-B2-T
Description CRYSTAL 48.0000MHZ 18PF SMD
Copy   CRYSTAL 48.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

48MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US

Copy   48MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode 3rd Overtone
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-1147-02-02 - Abracon LLC | 535-10105-ND DigiKey Electronics
  • AXS-1147-02-02
  • Abracon LLC
  • SOCKET 2PAD 11.5X4.8 CRYSTAL
  • Unit Price 26,92360 €
  • 535-10105-ND
Additional Resources
Standard Package ? 1
Other Names 300-9083-1
300-9083-1-ND
535-9083-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9083-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,21000 €
  • Digi-Reel® ? : 535-9083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 69 - Immediate
  • Unit Price: Digi-Reel®

04:04:24 7.17.2019