EUR | USD

Photo Not Available
ABLS-4.000MHZ-D4Y-T 4MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 535-15001-2-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,24773 €

ABLS-4.000MHZ-D4Y-T

Datasheet
Digi-Key Part Number 535-15001-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-4.000MHZ-D4Y-T
Copy  
Description CRYSTAL 4.0000MHZ 18PF SMD
Copy  
Detailed Description

4MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 180 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-15001-1