Product Overview
Digi-Key Part Number 535-9918-1-ND
Copy   535-9918-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS-24.000MHZ-L4QF-T

Copy   ABLS-24.000MHZ-L4QF-T
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy   CRYSTAL 24.0000MHZ 18PF SMD
Detailed Description

24MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy   24MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ABLS.stp
HTML Datasheet ABLS Series Datasheet
ABLS Series SMD Drawing
3D Drawings ABLS.pdf
Catalog Page 1598 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-1147-02-02 - Abracon LLC | 535-10105-ND DigiKey Electronics
  • AXS-1147-02-02
  • Abracon LLC
  • SOCKET 2PAD 11.5X4.8 CRYSTAL
  • Unit Price 25,31640 €
  • 535-10105-ND
Additional Resources
Standard Package ? 1
Other Names 535-9918-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9918-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,36414 €

19:11:35 2.19.2019