Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,29600 2,96 €
50 0,26620 13,31 €
100 0,23650 23,65 €
500 0,22470 112,35 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13435-1-ND
Copy   535-13435-1-ND
Quantity Available 900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS-13.560MHZ-10-R30-D-T

Copy   ABLS-13.560MHZ-10-R30-D-T
Description CRYSTAL 13.56MHZ 10PF SMD
Copy   CRYSTAL 13.56MHZ 10PF SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

13.56MHz ±50ppm Crystal 10pF 30 Ohms HC-49/US

Copy   13.56MHz ±50ppm Crystal 10pF 30 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13,56MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TSAL6200 - Vishay Semiconductor Opto Division | 751-1204-ND DigiKey Electronics
  • TSAL6200
  • Vishay Semiconductor Opto Division
  • EMITTER IR 940NM 100MA RADIAL
  • Unit Price 0,49000 €
  • 751-1204-ND
  • TSOP34836 - Vishay Semiconductor Opto Division | TSOP34836-ND DigiKey Electronics
  • TSOP34836
  • Vishay Semiconductor Opto Division
  • SENSOR REMOTE REC 36.0KHZ 45M
  • Unit Price 1,15000 €
  • TSOP34836-ND
Additional Resources
Standard Package ? 1
Other Names 535-13435-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13435-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,17201 €
  • Digi-Reel® ? : 535-13435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
  • Unit Price: Digi-Reel®

03:17:41 2.23.2019