Price & Procurement
3,412 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 €0,56
10 0,50100 €5,01
50 0,46840 €23,42
100 0,41390 €41,39
500 0,39214 €196,07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,56000

Excludes VAT

€0,66640

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10148-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: €0.32679
  • Cut Tape (CT)  : 535-10148-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,412 - Immediate
  • Unit Price: €0.56000

ABLS-13.52127MHZ-10-J-4Q-T

Datasheet
Digi-Key Part Number 535-10148-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABLS-13.52127MHZ-10-J-4Q-T
Copy  
Description CRYSTAL 13.52127MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

13.52127MHz ±30ppm Crystal 10pF 50 Ohms HC-49/US

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 13.52127MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

MICRF220AYQS

RF RX ASK/OOK 300-450MHZ 16QSOP

Microchip Technology

€1.84000 Details

MICRF211AYQS-TR

IC RCVR 3V 433.92MHZ 16-QSOP

Microchip Technology

€2.17000 Details

MICRF220AYQS-TR

RF RX ASK/OOK 300-450MHZ 16QSOP

Microchip Technology

€1.74000 Details

MICRF219AAYQS

RF RX ASK/OOK 300-450MHZ 16QSOP

Microchip Technology

€1.74000 Details

MICRF219AAYQS-TR

RF RX ASK/OOK 300-450MHZ 16QSOP

Microchip Technology

€1.74000 Details

MICRF211AYQS

RF RX ASK/OOK 380-450MHZ 16QSOP

Microchip Technology

€2.17000 Details
You May Also Be Interested In

MICRF220AYQS

RF RX ASK/OOK 300-450MHZ 16QSOP

Microchip Technology

€1.84000 Details

2N7002P,215

MOSFET N-CH 60V 360MA TO236AB

Nexperia USA Inc.

€0.18000 Details

640456-2

CONN HEADER VERT 2POS 2.54MM

TE Connectivity AMP Connectors

€0.11000 Details

640445-2

CONN HEADER VERT 2POS 3.96MM

TE Connectivity AMP Connectors

€0.13000 Details

NCP1117DT33G

IC REG LINEAR 3.3V 1A DPAK

ON Semiconductor

€0.64000 Details

MC78M12BDTRKG

IC REG LINEAR 12V 500MA DPAK

ON Semiconductor

€0.53000 Details
Additional Resources
Standard Package 1
Other Names 535-10148-6