EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 €0,59
10 0,51800 €5,18
50 0,48420 €24,21
100 0,42780 €42,78
500 0,40526 €202,63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,59000

Excludes VAT

€0,70210

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10150-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,33772 €
  • Cut Tape (CT)  : 535-10150-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,59000 €

ABLS-13.02519MHZ-10-K4Q-T

Datasheet
Digi-Key Part Number 535-10150-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABLS-13.02519MHZ-10-K4Q-T
Copy  
Description CRYSTAL 13.02519MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

13.02519MHz ±30ppm Crystal 10pF 50 Ohms HC-49/US

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 13,02519MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

MICRF211AYQS-TR

IC RCVR 3V 433.92MHZ 16-QSOP

Microchip Technology

2,16000 € Details

MICRF219AAYQS

RF RX ASK/OOK 300-450MHZ 16QSOP

Microchip Technology

1,73000 € Details

MICRF211AYQS

RF RX ASK/OOK 380-450MHZ 16QSOP

Microchip Technology

2,16000 € Details

MICRF219AAYQS-TR

RF RX ASK/OOK 300-450MHZ 16QSOP

Microchip Technology

1,73000 € Details

MICRF211AYQS-TR

IC RCVR 3V 433.92MHZ 16-QSOP

Microchip Technology

Digi-Reel® Details

MICRF211AYQS-TR

RF RX ASK/OOK 380-450MHZ 16QSOP

Microchip Technology

1,80085 € Details
Additional Resources
Standard Package 1
Other Names 535-10150-6