Add To Favorites
ABC2-11.0592MHZ-4-T 11.0592MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,12000 2,12 €
10 2,06700 20,67 €
50 1,96920 98,46 €
100 1,72310 172,31 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11691-1-ND
Copy   535-11691-1-ND
Quantity Available 455
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABC2-11.0592MHZ-4-T

Copy   ABC2-11.0592MHZ-4-T
Description CRYSTAL 11.0592MHZ 18PF SMD
Copy   CRYSTAL 11.0592MHZ 18PF SMD
Detailed Description

11.0592MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy   11.0592MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABC2 Series Datasheet
ABC2 Drawing
Environmental Information RoHS Cert
Mfg CAD Models ABC2.stp
3D Drawings ABC2.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABC2
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 11,0592MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11691-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11691-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,29785 €

06:29:20 1.16.2019