Add To Favorites
AB-557-03-HCHC-F-L-C-T
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,16000 3,16 €
10 3,01400 30,14 €
50 2,86300 143,15 €
100 2,56160 256,16 €
500 2,41096 1.205,48 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12017-1-ND
Copy   535-12017-1-ND
Quantity Available 833
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB-557-03-HCHC-F-L-C-T

Copy   AB-557-03-HCHC-F-L-C-T
Description IC PCIE CLOCK GEN 100MHZ 14QFN
Copy   IC PCIE CLOCK GEN 100MHZ 14QFN
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets AB-557-03 Series
AB-557-03 Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models AB-557-03.stp
3D Drawings AB-557-03.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe), Clock Generator
Input -
Output HCSL
Number of Circuits 1
Ratio - Input:Output 0:2
Differential - Input:Output No/Yes
Frequency - Max 460MHz
Voltage - Supply 2.25V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-QFN (3.2x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DF40C-90DS-0.4V(51) - Hirose Electric Co Ltd | H11877CT-ND DigiKey Electronics
  • DF40C-90DS-0.4V(51)
  • Hirose Electric Co Ltd
  • CONN RCPT 90POS 0.4MM GOLD SMD
  • Unit Price 1,49000 €
  • H11877CT-ND
  • TPS25942ARVCT - Texas Instruments | 296-39565-1-ND DigiKey Electronics
  • TPS25942ARVCT
  • Texas Instruments
  • IC PWR MGMT EFUSE 2.7-18V 20WQFN
  • Unit Price 2,00000 €
  • 296-39565-1-ND
  • SN74LVC1G34DCKR - Texas Instruments | 296-17230-1-ND DigiKey Electronics
  • SN74LVC1G34DCKR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price 0,32000 €
  • 296-17230-1-ND
  • BR24G04NUX-3TTR - Rohm Semiconductor | BR24G04NUX-3TCT-ND DigiKey Electronics
  • BR24G04NUX-3TTR
  • Rohm Semiconductor
  • IC EEPROM 4K I2C VSON008X2030
  • Unit Price 0,23000 €
  • BR24G04NUX-3TCT-ND
Additional Resources
Standard Package ? 1
Other Names 535-12017-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12017-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,91780 €
  • Digi-Reel® ? : 535-12017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 833 - Immediate
  • Unit Price: Digi-Reel®

09:10:31 2.22.2019