EUR | USD
Favorite

AAH-438-28.63636MHZ-T3 28.63636MHz ±20ppm Crystal 12pF 25 Ohms 4-SMD, No Lead
In Stock: 1.780
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69 €
10 0,61100 6,11 €
50 0,57080 28,54 €
100 0,50450 50,45 €
500 0,47792 238,96 €
1.000 0,39827 398,27 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,69000 €

Excludes VAT

0,80040 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 535-13680-2-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

AAH-438-28.63636MHZ-T3

Datasheet
Digi-Key Part Number 535-13680-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AAH-438-28.63636MHZ-T3
Copy  
Description CRYSTAL 28.63636MHZ 12PF SMD
Copy  
Detailed Description

28.63636MHz ±20ppm Crystal 12pF 25 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets AAH-438-28.63636MHz-T3
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AAH
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 28,63636MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 25 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-13680-1