TB62752AFUG,EL LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA SOT-23-6
Product Overview
Digi-Key Part Number TB62752AFUGELCT-ND
Copy   TB62752AFUGELCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB62752AFUG,EL

Copy   TB62752AFUG,EL
Description IC LED DRIVER RGLTR DIM SOT23-6
Copy   IC LED DRIVER RGLTR DIM SOT23-6
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA SOT-23-6

Copy   LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA SOT-23-6
Documents & Media
Datasheets TB62752AFUG
Design Resources Development Tool Selector
Catalog Page 1184 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.8V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 20mA
Frequency 1.1MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TB62752
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TB62752AFUGCT
TB62752AFUGCT-ND
TB62752AFUGELCT

15:07:11 1.17.2019