EUR | USD

RMCF0603JT330R 330 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
291.230 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,01300 €0,13
100 0,00510 €0,51
1.000 0,00230 €2,30
2.500 0,00199 €4,98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : RMCF0603JT330RTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 290.000 - Immediate
  • Unit Price: 0,00165 €
  • Digi-Reel®  : RMCF0603JT330RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 291.230 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : RMCF0603JG330RTR-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,00143 €

RMCF0603JT330R

Datasheet
Digi-Key Part Number RMCF0603JT330RCT-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number RMCF0603JT330R
Copy  
Description RES 330 OHM 5% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

330 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Cut Tape (CT) 
Part Status Active
Resistance 330 Ohms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-RMCF0603JT-12

RESISTOR KIT 10-910 1/10W 960PCS

Stackpole Electronics Inc

22,58000 € Details
Additional Resources
Standard Package 1
Other Names RMCF0603JT330RCT
RMCF1/163305%RCT
RMCF1/163305%RCT-ND
RMCF1/16330JRCT
RMCF1/16330JRCT-ND