EUR | USD

MSP430F2618TPM MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 64-LQFP (10x10)
Price & Procurement
998 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 11,79000 €11,79
10 10,84000 €108,40
25 10,39040 €259,76
160 9,15506 €1.464,81
320 8,70575 €2.785,84
480 8,14408 €3.909,16
960 7,81645 €7.503,79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€11,79000

Excludes VAT

€14,03010

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-22697-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 7,81645 €
  • Cut Tape (CT)  : 296-22697-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.170 - Immediate
  • Unit Price: 11,79000 €

MSP430F2618TPM

Datasheet
Digi-Key Part Number 296-26223-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSP430F2618TPM
Copy  
Description IC MCU 16BIT 116KB FLASH 64LQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 64-LQFP (10x10)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging Tray 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 48
Program Memory Size 116KB (116K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number 430F2618
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 160
Other Names 296-26223
MSP430F2618TPM-ND