EUR | USD
Favorite

966230-2000-AR-PT 30 Position Receptacle, Bottom or Top Entry Connector Surface Mount
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
224 3,75304 840,68 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
3,75304 €

Excludes VAT

4,35353 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 3M9578TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4.800 - Immediate
  • Unit Price: 2,97966 €
  • Cut Tape (CT)  : 3M9578CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.880 - Immediate
  • Unit Price: 5,29000 €
  • Digi-Reel®  : 3M9578DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.880 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 966230-2000-AR-TP-ND
  • Minimum Quantity: 224  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 3,48129 €

966230-2000-AR-PT

Datasheet
Digi-Key Part Number 966230-2000-AR-PT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 966230-2000-AR-PT
Copy  
Description CONN RCPT 30POS 0.1 GOLD SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

30 Position Receptacle, Bottom or Top Entry Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 966
Packaging Tube 
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.197" (5.00mm)
Contact Length - Post -
Operating Temperature -25°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 2A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40.0µin (1.02µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

961230-5804-AR

CONN HEADER R/A 30POS 2.54MM

3M

1,06986 € Details
Additional Resources
Standard Package 224
Other Names DE500060863
ZZ150355115