EUR | USD
Favorite

5430-1"X36YD Masking Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
27 145,00444 3.915,12 €

Submit a request for quotation on quantities greater than those displayed.

5430-1"X36YD

Datasheet
Digi-Key Part Number 5430-1"X36YD-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5430-1"X36YD
Copy  
Description TAPE MASKING CLEAR 1"X 36YDS
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Masking Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds

Copy  
Documents & Media
Datasheets 5430, 9324, 9325 Datasheet
Other Related Documents Date Code Decipher
MSDS Material Safety Datasheet 5430 MSDS
Featured Product Tape by Usage Type Guide
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 5430
Packaging Roll
Part Status Active
Tape Type Masking
Adhesive Acrylic
Backing, Carrier UHMW Polyethylene
Thickness 0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 1.00" (25.40mm)
Length 108' (32.9m) 36 yds
Color Clear
Usage Automotive
Temperature Range -30°F ~ 225°F (-34°C ~ 107°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With

M-712

DISPENSER TAPE PULL & CUT

3M

323,62000 € Details
Additional Resources
Standard Package 27
Other Names 0 00 21200 24329 5
7000050138
70016054895