EUR | USD
Favorite

Photo Not Available
98000334502 Capacitive Touch Screen Overlay 23.6" (599.44mm) USB
Price & Procurement
17 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 202,59000 202,59 €
10 198,02000 1.980,20 €

Submit a request for quotation on quantities greater than those displayed.

98000334502

Datasheet
Digi-Key Part Number 3M163045-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 98000334502
Copy  
Description TOUCH SCREEN CAPACITIVE 23.6"
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Capacitive Touch Screen Overlay 23.6" (599.44mm) USB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M Touch Systems
Series MicroTouch™ System SCT3250
Part Status Active
Length -
Width -
Height -
Interface USB
Type Capacitive
Diagonal Screen Size 23.6" (599.44mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 3M163045
51119970500
7010502761
98-0003-3450-2
98000334502-ND