EUR | USD
Favorite

17-9311-226 Capacitive Touch Screen Overlay 22.37" (568.2mm) USB
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 178,66000 178,66 €
10 174,63100 1.746,31 €
100 167,24320 16.724,32 €
500 161,19824 80.599,12 €

Submit a request for quotation on quantities greater than those displayed.

17-9311-226

Datasheet
Digi-Key Part Number 3M9136-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 17-9311-226
Copy  
Description TOUCH SCREEN CAPACITIVE 22.37"
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Capacitive Touch Screen Overlay 22.37" (568.2mm) USB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M Touch Systems
Series MicroTouch™ System SCT3250
Part Status Active
Length 18.83" (478.28mm)
Width 0.15" (3.73mm)
Height 12.08" (306.81mm)
Interface USB
Type Capacitive
Diagonal Screen Size 22.37" (568.2mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

7312256

CABLE USB TYPE-A TO 2MM CONN 96"

3M Touch Systems

15,78000 € Details

7315050

CABLE USB TYPE-A TO 2MM CONN 23"

3M Touch Systems

17,79000 € Details

7310101

CABLE WITH SERIAL RS232 CONN 96"

3M Touch Systems

15,57000 € Details
You May Also Be Interested In

98000331144

TOUCH SCREEN CAPACITIVE 19.71"

3M Touch Systems

143,18000 € Details

SCT3250-22.22"

SCT3250 22.22" 24" NOV W

3M Touch Systems

169,36000 € Details

98000327340

TOUCH SCREEN CAPACITIVE 22.37"

3M Touch Systems

178,66000 € Details

SCT3250EX-27.23"

SCT3250EX 27.23" 8" EX112

3M Touch Systems

124,21000 € Details
Additional Resources
Standard Package 1
Other Names 179311226
3M9136
7010502658
98-0003-3052-6
98000330526