EUR | USD
Favorite

Photo Not Available
CFNT-EGS/PSA 1.0 DISK PAD Foam 1.00" Diameter (25.4mm) X 1.000" (25.40mm) Polyurethane Yellow
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
360 0,78008 280,83 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,78008 €

Excludes VAT

0,90489 €

Includes VAT

CFNT-EGS/PSA 1.0 DISK PAD

Datasheet
Digi-Key Part Number CFNT-EGS/PSA1.0DISKPAD-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CFNT-EGS/PSA 1.0 DISK PAD
Copy  
Description CONFOR CFNT-EGS/PSA 1.0 DISK PA
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Foam 1.00" Diameter (25.4mm) X 1.000" (25.40mm) Polyurethane Yellow

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M - Aearo Technologies, LLC
Series CONFOR™ EG
Part Status Active
Size / Dimension 1.00" Diameter (25.4mm)
Thickness 1.000" (25.40mm)
Density 83 kg/m³
Material Polyurethane
Material Flammability Rating UL94 HBF
Color Yellow
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 180
Other Names 711-2028CCPE-US
CFNT-EGS/PSA 1.0 DISK PAD-ND
CFNT-EGS/PSA1.0DISKPAD